- RS Stock No.:
- 192-8527
- Mfr. Part No.:
- QA/8050/23
- Manufacturer:
- Norgren
16 In stock for delivery within 2 working days
Added
Price Each
€29.00
(exc. VAT)
€35.67
(inc. VAT)
Units | Per unit |
1 - 4 | €29.00 |
5 - 9 | €27.82 |
10 - 24 | €27.24 |
25 + | €26.62 |
- RS Stock No.:
- 192-8527
- Mfr. Part No.:
- QA/8050/23
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Rear Clevis, 50mm Bore, 220g Weight - QA Series - QA/8050/23
For the secure mounting of pneumatic profile cylinders, choose this rear clevis from IMI Norgren. It serves as an attachment point for the cylinder, enabling it to pivot in dynamic systems. As it's made of stainless steel, this unit has an excellent strength-to-weight ratio and can withstand high loads, making it suitable for heavy-duty industrial applications. It's designed to accommodate cylinders with a 50mm bore size, so you can use it for large material-handling equipment.
Features & Benefits
Light weight of 220g for easy handling during setup
Comes with mounting holes and fasteners for quick and secure installation
Compatible with bearings to reduce friction and support smooth operation
Low profile design with thickness of 10mm for space efficiency in confined settings
Comes with mounting holes and fasteners for quick and secure installation
Compatible with bearings to reduce friction and support smooth operation
Low profile design with thickness of 10mm for space efficiency in confined settings
Applications
Process and packaging industries
Factory automation
Agricultural equipment
Factory automation
Agricultural equipment
How do I install this rear clevis?
To install this clevis, first remove the pin from its mounting holes. Then, align the holes with those of the mounting bracket and fasten them using the pin. Next, secure the clevis to the cylinder using the four screws provided and it's ready for use.
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 50mm |
Manufacturer Series | QA |
Product Type | Rear Clevis |
- RS Stock No.:
- 192-8527
- Mfr. Part No.:
- QA/8050/23
- Manufacturer:
- Norgren