Festo Spherical Rod End FK-M10, To Fit 10mm Bore Size
- RS Stock No.:
- 202-2495
- Mfr. Part No.:
- FK-M10
- Manufacturer:
- Festo
Price Each
€30.49
(exc. VAT)
€37.50
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €30.49 |
- RS Stock No.:
- 202-2495
- Mfr. Part No.:
- FK-M10
- Manufacturer:
- Festo
Related links
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Spherical Rod End FK-M16, To Fit 16mm Bore Size
- Festo Spherical Rod End FK-M5, To Fit 5mm Bore Size
- Festo Spherical Rod End FK-M12, To Fit 12mm Bore Size
- Festo Clevis SGS-M10, To Fit 10mm Bore Size
- Festo Clevis SG-M10, To Fit 10mm Bore Size
- Festo Rod Clevis CRSGS-M10X1 For Use With Spherical Swivelling...