Festo Foot LBN-32, For Use With Swivel Mounting of Cylinders, To Fit 32mm Bore Size
- RS Stock No.:
- 202-2538
- Mfr. Part No.:
- LBN-32
- Manufacturer:
- Festo
Price Each
€13.43
(exc. VAT)
€16.52
(inc. VAT)
44 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.43 |
- RS Stock No.:
- 202-2538
- Mfr. Part No.:
- LBN-32
- Manufacturer:
- Festo
Related links
- Festo Clevis LBN-40 To Fit 40mm Bore Size
- Festo Foot LBN-8/10 10mm Bore Size
- Festo Foot LBN-20/25 To Fit 20mm Bore Size
- Festo Foot LBN-12/16 To Fit 12mm Bore Size
- Festo Foot LSNG-32, To Fit 32mm Bore Size
- Festo Foot LN-32, To Fit 32mm Bore Size
- Festo Foot HNC-32 To Fit 32mm Bore Size
- Festo Foot LNG-32 To Fit 32mm Bore Size