Festo Cylinder Assembly SBN-20/25, To Fit 20, 25mm Bore Size
- RS Stock No.:
- 202-2569
- Mfr. Part No.:
- SBN-20/25
- Manufacturer:
- Festo
Price Each**
€17.24
(exc. VAT)
€21.21
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.24 |
**price indicative
Related links
- Festo Cylinder Assembly WBN-20/25 25mm Bore Size
- Festo Flange FBN-20/25, To Fit 20/25mm Bore Size
- Festo Cylinder Assembly SBN-40, To Fit 40mm Bore Size
- Festo Cylinder Assembly SBN-32, To Fit 32mm Bore Size
- Festo Cylinder Assembly SBN-50/63 63mm Bore Size
- Festo Mounting Bracket HBN-20/25X2-A, To Fit 20/25mm Bore Size
- Festo Mounting Bracket HBN-20/25X1-A, To Fit 20/25mm Bore Size
- Festo Flange SNCL-25, To Fit 25mm Bore Size