Festo Rod Nut SGS-M27X2, To Fit 27mm Bore Size
- RS Stock No.:
- 202-2589
- Mfr. Part No.:
- SGS-M27X2
- Manufacturer:
- Festo
Price Each
€131.08
(exc. VAT)
€161.23
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €131.08 |
- RS Stock No.:
- 202-2589
- Mfr. Part No.:
- SGS-M27X2
- Manufacturer:
- Festo
Related links
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Clevis SGA-M27X2, To Fit 27mm Bore Size
- Festo Joint KSG-M27X2, To Fit 27mm Bore Size
- Festo Rod Nut SGS-M36X2, To Fit 36mm Bore Size
- Festo Rod Nut SGS-M4, To Fit 4mm Bore Size
- Festo Rod Nut SGS-M12, To Fit 12mm Bore Size
- Festo Rod Nut SGS-M16, To Fit 16mm Bore Size
- Festo Rod Nut SGS-M42X2, To Fit 42mm Bore Size