Festo Clevis SG-M12, To Fit 12mm Bore Size
- RS Stock No.:
- 202-2594
- Mfr. Part No.:
- SG-M12
- Manufacturer:
- Festo
Price Each
€8.33
(exc. VAT)
€10.25
(inc. VAT)
65 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.33 |
Related links
- Festo Clevis SGA-M12, To Fit 12mm Bore Size
- Festo Clevis SGA-M12X1 For Use With Swivelling Cylinder Mounting,...
- Festo Rod Nut SGS-M12, To Fit 12mm Bore Size
- Festo Spherical Rod End FK-M12, To Fit 12mm Bore Size
- Festo Clevis SG-M27X2-B, To Fit 27mm Bore Size
- Festo Clevis SG-M16, To Fit 16mm Bore Size
- Festo Clevis SG-M36X2, To Fit 36mm Bore Size
- Festo Clevis SG-M10, To Fit 10mm Bore Size