Festo Clevis SGA-M20X1,5, To Fit 20mm Bore Size
- RS Stock No.:
- 202-2629
- Mfr. Part No.:
- SGA-M20X1,5
- Manufacturer:
- Festo
Price Each
€143.53
(exc. VAT)
€176.54
(inc. VAT)
Temporarily out of stock - back order for despatch 19-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €143.53 |
- RS Stock No.:
- 202-2629
- Mfr. Part No.:
- SGA-M20X1,5
- Manufacturer:
- Festo
Related links
- Festo Rod Clevis CRSG-M20X1 To Fit 20mm Bore Size
- Festo Joint KSZ-M20X1 To Fit 20mm Bore Size
- Festo Joint KSG-M20X1 To Fit 20mm Bore Size
- Festo Clevis SGA-M36X2, To Fit 36mm Bore Size
- Festo Clevis SGA-M16, To Fit 16mm Bore Size
- Festo Clevis SGA-M16X1 To Fit 16mm Bore Size
- Festo Clevis SGA-M12, To Fit 12mm Bore Size
- Festo Clevis SGA-M27X2, To Fit 27mm Bore Size