Festo Adapter AD-M10X1,25-1/8, To Fit 10mm Bore Size
- RS Stock No.:
- 203-0761
- Mfr. Part No.:
- AD-M10X1,25-1/8
- Manufacturer:
- Festo
Subtotal (1 unit)**
€24.46
(exc. VAT)
€30.09
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.46 |
**price indicative
Related links
- Festo Adapter AD-M10X1 To Fit 10mm Bore Size
- Festo Adapter AD-M12X1 To Fit 12mm Bore Size
- Festo Adapter AD-M8-1/8, To Fit 8mm Bore Size
- Festo Adapter AD-M6-1/8, To Fit 6mm Bore Size
- Festo Joint KSG-M10X1 For Use With Compensating Radial Deviation,...
- Festo Rod Clevis CRSGS-M10X1 For Use With Spherical Swivelling...
- Festo Joint KSZ-M10X1 To Fit 10mm Bore Size
- Festo Rod Clevis CRSG-M10X1 To Fit 10mm Bore Size