Festo Rod Clevis CRSG-M6, To Fit 6mm Bore Size
- RS Stock No.:
- 203-0765
- Mfr. Part No.:
- CRSG-M6
- Manufacturer:
- Festo
Price Each
€34.03
(exc. VAT)
€41.86
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €34.03 |
- RS Stock No.:
- 203-0765
- Mfr. Part No.:
- CRSG-M6
- Manufacturer:
- Festo
Related links
- Festo Rod Clevis CRSGS-M6 To Fit 6mm Bore Size
- Festo Rod Clevis CRSG-M20X1 To Fit 20mm Bore Size
- Festo Rod Clevis CRSG-M16X1 To Fit 16mm Bore Size
- Festo Rod Clevis CRSG-M8, To Fit 8mm Bore Size
- Festo Rod Clevis CRSG-M12X1 To Fit 12mm Bore Size
- Festo Rod Clevis CRSG-M10X1 To Fit 10mm Bore Size
- Festo Nut NST-8-M6, To Fit 6mm Bore Size
- Festo Mounting Bracket KSZ-M6, To Fit 6mm Bore Size