Festo Clevis LBG-80, To Fit 80mm Bore Size
- RS Stock No.:
- 203-0808
- Mfr. Part No.:
- LBG-80
- Manufacturer:
- Festo
Price Each**
€105.37
(exc. VAT)
€129.61
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €105.37 |
**price indicative
Related links
- Festo Clevis LN-80, To Fit 80mm Bore Size
- Festo Clevis LSNSG-80, To Fit 80mm Bore Size
- Festo Clevis LSNG-80, To Fit 80mm Bore Size
- Festo Clevis LSN-80, To Fit 80mm Bore Size
- Festo Clevis LQG-80, To Fit 80mm Bore Size
- Festo Flange SUA-80, To Fit 80mm Bore Size
- Festo Flange FUA-80, To Fit 80mm Bore Size
- Festo Flange ZNCF-80, To Fit 80mm Bore Size