Festo Joint KSG-M16X1,5, To Fit 16mm Bore Size
- RS Stock No.:
- 203-0838
- Mfr. Part No.:
- KSG-M16X1,5
- Manufacturer:
- Festo
Price Each**
€70.09
(exc. VAT)
€86.21
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €70.09 |
**price indicative
Related links
- Festo Joint KSZ-M16X1 To Fit 16mm Bore Size
- Festo Rod Clevis CRSG-M16X1 To Fit 16mm Bore Size
- Festo Clevis SGA-M16X1 To Fit 16mm Bore Size
- Festo Joint KSG-M20X1 To Fit 20mm Bore Size
- Festo Joint KSG-M27X2, To Fit 27mm Bore Size
- Festo Joint KSG-M10X1 For Use With Compensating Radial Deviation,...
- Festo Joint KSG-M12X1 For Use With Compensating Radial Deviation,...
- SMC Floating Joint JB16-4-070, To Fit 16mm Bore Size