Festo Clevis LSN-160, To Fit 160mm Bore Size
- RS Stock No.:
- 203-0854
- Mfr. Part No.:
- LSN-160
- Manufacturer:
- Festo
Price Each**
€273.56
(exc. VAT)
€336.48
(inc. VAT)
Temporarily out of stock - back order for despatch 08-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €273.56 |
**price indicative
Related links
- Festo Clevis LSNG-160, To Fit 160mm Bore Size
- Festo Clevis LN-160, To Fit 160mm Bore Size
- Festo Flange SNGL-160, To Fit 160mm Bore Size
- Festo Screw FNG-160, To Fit 160mm Bore Size
- Festo Flange SNG-160, To Fit 160mm Bore Size
- Festo Mounting Bracket HNG-160, To Fit 160mm Bore Size
- Festo Clevis LSN-50, To Fit 50mm Bore Size
- Festo Clevis LSN-100, To Fit 100mm Bore Size