Festo Clevis LSNG-50, To Fit 50mm Bore Size
- RS Stock No.:
- 203-0862
- Mfr. Part No.:
- LSNG-50
- Manufacturer:
- Festo
Price Each
€51.50
(exc. VAT)
€63.34
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €51.50 |
- RS Stock No.:
- 203-0862
- Mfr. Part No.:
- LSNG-50
- Manufacturer:
- Festo
Related links
- Festo Clevis LSN-50, To Fit 50mm Bore Size
- Festo Clevis LBZS-50, To Fit 50mm Bore Size
- Festo Clevis LN-50, To Fit 50mm Bore Size
- Festo Clevis LZF-50, To Fit 50mm Bore Size
- Festo Clevis LSNSG-50, To Fit 50mm Bore Size
- Festo Clevis LQG-50, To Fit 50mm Bore Size
- Festo Flange FZF-50, To Fit 50mm Bore Size
- Festo Flange SZS-50, To Fit 50mm Bore Size