Festo Flange SZS-32, To Fit 32mm Bore Size
- RS Stock No.:
- 203-0888
- Mfr. Part No.:
- SZS-32
- Manufacturer:
- Festo
Price Each**
€24.79
(exc. VAT)
€30.49
(inc. VAT)
Temporarily out of stock - back order for despatch 08-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.79 |
**price indicative
Related links
- Festo Flange FZF-32, To Fit 32mm Bore Size
- Festo Flange SUA-32, To Fit 32mm Bore Size
- Festo Flange SZB-32, To Fit 32mm Bore Size
- Festo Flange FBN-32, To Fit 32mm Bore Size
- Festo Flange FUA-32, To Fit 32mm Bore Size
- Festo Flange SZF-32, To Fit 32mm Bore Size
- Festo Flange SZS-50, To Fit 50mm Bore Size
- Festo Flange SZS-40, To Fit 40mm Bore Size