Festo Clevis LQG-32, For Use With SGS Rod Eye, To Fit 32mm Bore Size
- RS Stock No.:
- 203-0897
- Mfr. Part No.:
- LQG-32
- Manufacturer:
- Festo
Price Each
€87.26
(exc. VAT)
€107.33
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €87.26 |
Related links
- Festo Clevis LQG-40 To Fit 40mm Bore Size
- Festo Clevis LQG-63, To Fit 63mm Bore Size
- Festo Clevis LQG-100, To Fit 100mm Bore Size
- Festo Clevis LQG-125, To Fit 125mm Bore Size
- Festo Clevis LQG-50, To Fit 50mm Bore Size
- Festo Clevis LQG-80, To Fit 80mm Bore Size
- Festo Clevis LZF-32, To Fit 32mm Bore Size
- Festo Clevis LSNSG-32, To Fit 32mm Bore Size