Festo Joint KSZ-M8, To Fit 8mm Bore Size
- RS Stock No.:
- 203-0904
- Mfr. Part No.:
- KSZ-M8
- Manufacturer:
- Festo
Price Each**
€32.16
(exc. VAT)
€39.56
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.16 |
**price indicative
- RS Stock No.:
- 203-0904
- Mfr. Part No.:
- KSZ-M8
- Manufacturer:
- Festo
Related links
- Festo Rod Clevis CRSG-M8, To Fit 8mm Bore Size
- Festo Joint KSZ-M20X1 To Fit 20mm Bore Size
- Festo Joint KSZ-M12X1 To Fit 12mm Bore Size
- Festo Joint KSZ-M10X1 To Fit 10mm Bore Size
- Festo Joint KSZ-M16X1 To Fit 16mm Bore Size
- Festo Adapter AD-M8-1/8, To Fit 8mm Bore Size
- Festo Adapter AD-M8-1/4, To Fit 8mm Bore Size
- Festo Rod Clevis CRSGS-M8 To Fit 8mm Bore Size