Festo Adapter HMVS-DL40, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

€232.49

(exc. VAT)

€285.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€232.49

*price indicative

RS Stock No.:
281-2274
Mfr. Part No.:
HMVS-DL40
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

HMVS

Model Number

539369

Non Compliant

COO (Country of Origin):
DE
The Festo Adapter kit allows for optional mounting positions, providing flexibility in setting up and configuring your equipment. The adapter plate is made from wrought aluminium alloy. It has Class 2 corrosion resistance class CRC.

Moderate corrosion stress
LABS conformity to VDMA24364 B2 L

Related links