Festo Axial Foot EAMM-A-L27-57AA, For Use With Pneumatic Cylinder And Actuator

Subtotal (1 unit)*

€156.26

(exc. VAT)

€192.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.26

*price indicative

RS Stock No.:
288-2598
Mfr. Part No.:
EAMM-A-L27-57AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder And Actuator

Manufacturer Series

EAMM

Model Number

8063449

COO (Country of Origin):
DE
The Festo Axial kit is designed to deliver optimal performance in a wide range of operating conditions. It comes with features like RoHS-compliant materials.

Optional mounting position for flexible installation
RoHS-compliant materials for environmental sustainability
Transmittable torque of 1.6 Nm for smooth operation
IP40 degree of protection for added durability
Lightweight design with a product weight of 217 g for easy handling
Interfaces coded for actuator L27 and motor in 57AA for compatibility

Related links