Festo Axial Foot EAMM-A-N38-60RA, For Use With Pneumatic Cylinder And Actuator
- RS Stock No.:
- 288-3313
- Mfr. Part No.:
- EAMM-A-N38-60RA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€171.79
(exc. VAT)
€211.30
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.79 |
*price indicative
- RS Stock No.:
- 288-3313
- Mfr. Part No.:
- EAMM-A-N38-60RA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder And Actuator | |
| Manufacturer Series | EAMM | |
| Model Number | 8063575 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder And Actuator | ||
Manufacturer Series EAMM | ||
Model Number 8063575 | ||
- COO (Country of Origin):
- DE
The Festo axial kit offers high performance and reliability for industrial applications, ensuring precision and efficiency. It comes wide storage temperature range of -25 °C to 60 °C for operation in diverse environments.
Mounting position is optional, providing flexibility in installation
Conforms to LABS (PWIS) VDMA24364-B2-L standards, ensuring high quality
Storage temperature range of -25 °C to 60 °C for versatility
Relative air humidity of 0 - 95% for reliable performance
IP40 degree of protection for added durability
Ambient temperature range of -10 °C to 60 °C for operational stability
RoHS-compliant materials for environmental friendliness
Conforms to LABS (PWIS) VDMA24364-B2-L standards, ensuring high quality
Storage temperature range of -25 °C to 60 °C for versatility
Relative air humidity of 0 - 95% for reliable performance
IP40 degree of protection for added durability
Ambient temperature range of -10 °C to 60 °C for operational stability
RoHS-compliant materials for environmental friendliness
Related links
- Festo Axial Foot EAMM-A-L27-60RA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-N38-60PA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-N38-90R, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-N38-70GA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-N38-56GA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-N38-50GA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-N38-88A, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-N38-92RA, For Use With Pneumatic Cylinder And Actuator
