- RS Stock No.:
- 815-7722
- Mfr. Part No.:
- P493AG42A000A00
- Manufacturer:
- EMERSON – ASCO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€5.10
(exc. VAT)
€6.27
(inc. VAT)
Units | Per unit |
1 + | €5.10 |
- RS Stock No.:
- 815-7722
- Mfr. Part No.:
- P493AG42A000A00
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
ISO 6432 Ø 12 → 25 mm micro-cylinders
Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.
Single- or double-acting versions available.
Standards
ISO6432, CETOP RP52P and NF.E49030
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 8 → 10mm |
Manufacturer Series | 493 |
- RS Stock No.:
- 815-7722
- Mfr. Part No.:
- P493AG42A000A00
- Manufacturer:
- EMERSON – ASCO