- RS Stock No.:
- 815-7747
- Mfr. Part No.:
- P493AJ431000A00
- Manufacturer:
- EMERSON – ASCO
10 In stock for delivery within 2 working days
Added
Price Each
€14.70
(exc. VAT)
€18.08
(inc. VAT)
Units | Per unit |
1 - 4 | €14.70 |
5 - 9 | €14.11 |
10 - 24 | €13.77 |
25 + | €13.49 |
- RS Stock No.:
- 815-7747
- Mfr. Part No.:
- P493AJ431000A00
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Piston rod clevis
Female rod clevis for ASCO's 449, 453,454 and 450 series pneumatic cylinders. Available to fit cylinders with a bore from 8 to 16mm. For dimensions please refer to the data sheet
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 12 → 16mm |
Manufacturer Series | 493 |
Product Type | Rod Clevis |
- RS Stock No.:
- 815-7747
- Mfr. Part No.:
- P493AJ431000A00
- Manufacturer:
- EMERSON – ASCO