EMERSON – AVENTICS Sensor Pneumatic Sensor, IP65, IP67, 10 → 30V ac, NO Operation, ST6, with LED indicator
- RS Stock No.:
- 257-8568
- Mfr. Part No.:
- R412027172
- Manufacturer:
- EMERSON – AVENTICS
9 In stock for delivery within 2 working days
Added
Price Each
€35.80
(exc. VAT)
€44.03
(inc. VAT)
Units | Per unit |
1 + | €35.80 |
- RS Stock No.:
- 257-8568
- Mfr. Part No.:
- R412027172
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Aventics ST6 series magnetic field sensor has yellow LED display status. Sensor has 6 mm T-slot, reed type contact suitable for series PRA, PRE, CCI, KPZ, SSI, GPC, CVI and maximum switching frequency is 400 Hz.
Cable length 0.3 m
AC operating voltage 10 to 30 V ac
Maximum DC switching current 0.13 A
Maximum switching frequency 400 Hz
AC operating voltage 10 to 30 V ac
Maximum DC switching current 0.13 A
Maximum switching frequency 400 Hz
Specifications
Attribute | Value |
---|---|
Type | Sensor |
Supply Voltage | 10 → 30V ac |
Manufacturer Series | ST6 |
Compatible With | CCI, CVI, GPC, KPZ, PRE, Series PRA, SSI |
LED Indicator | Yes |
IP Rating | IP65, IP67 |
Operation | NO |