EMERSON – ASCO Reed Pneumatic Position Detector, IP67, 5 → 50V, 494, with LED indicator
- RS Stock No.:
- 815-7772
- Mfr. Part No.:
- P494A0021400A00
- Manufacturer:
- EMERSON – ASCO
View all Pneumatic Cylinder Sensors
15 Within 2 working day(s) (EU stock)
24 Within 2 working day(s) (EU stock)
Price Each
€36.06
(exc. VAT)
€44.35
(inc. VAT)
units | Per unit |
1 - 4 | €36.06 |
5 - 9 | €34.95 |
10 + | €33.83 |
- RS Stock No.:
- 815-7772
- Mfr. Part No.:
- P494A0021400A00
- Manufacturer:
- EMERSON – ASCO
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Position Detectors
Mini position detectors for "T" profile grooves. Reed switch mini position detectors suitable for a broad range of pneumatic actuators including those with profile, tie-rod and round barrels. Mounting kit ordered separately.
Specifications
Attribute | Value |
Manufacturer Series | 494 |
Compatible With | 435 → 438 Series, 441 → 447 Series, 449 → 454 Series |
Type | Reed |
LED Indicator | Yes |
IP Rating | IP67 |
Supply Voltage | 5 → 50 V, 5 → 60V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |