- RS Stock No.:
- 363-3316
- Mfr. Part No.:
- M/50/LSU/2V
- Manufacturer:
- Norgren
3 Within 1 working day(s) (IE stock)
91 Within 2 working day(s) (EU stock)
Added
Price Each
€38.81
(exc. VAT)
€47.74
(inc. VAT)
Units | Per unit |
1 - 4 | €38.81 |
5 - 9 | €37.60 |
10 + | €36.37 |
- RS Stock No.:
- 363-3316
- Mfr. Part No.:
- M/50/LSU/2V
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
IMI Norgren Reed Pneumatic Switch, 240V AC/170V DC, 10W - M/50 Series - M/50/LSU/2V
Need a solution to start and stop your pneumatic cylinders? This reed pneumatic switch from IMI Norgren is a reliable sensor that works with the magnetic piston rods in cylinders to operate an application's linear movements. A response time of less than 1.5ms ensures rapid alternation between on and off states for the smooth performance of repeat-action processes like automated packaging lines. The open-collector output enables connection to an independent voltage supply if needed.
Features & Benefits
Flush mounting with all profile cylinders means the switch can be fully integrated
Wide operating temperature range between -20°C and +80°C for use in demanding indoor and outdoor environments
Polyvinyl chloride (PVC) cable is resistant to corrosion and chemicals, making it robust and long-lasting
Wide operating temperature range between -20°C and +80°C for use in demanding indoor and outdoor environments
Polyvinyl chloride (PVC) cable is resistant to corrosion and chemicals, making it robust and long-lasting
Applications
Assembly lines
Diagnostic imaging equipment
Packaging applications
Diagnostic imaging equipment
Packaging applications
Is it safe to use this reed switch in an industrial kitchen?
This pneumatic reed switch carries an IP66 (ingress protection) rating to indicate it's completely shielded against the entry of dust and water jets from all directions. This makes it suitable for use in demanding environments like industrial kitchens.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | M/50 |
Type | Reed |
Voltage Rating | 170 V dc, 240 V ac |
Operation | NO |
LED Indicator | Yes |
Voltage Drop | 2.7V |
IP Rating | IP66 |
Maximum Switched Power | 10W |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |