EMERSON – AVENTICS 652 series 25μ G 1/2 16 bar Pneumatic Filter with Automatic, Manual, Semi Automatic drain
- RS Stock No.:
- 125-3543
- Mfr. Part No.:
- G652ABJP4JA000N
- Manufacturer:
- EMERSON – AVENTICS
Price Each
€61.05
(exc. VAT)
€75.09
(inc. VAT)
units | Per unit |
1 + | €61.05 |
- RS Stock No.:
- 125-3543
- Mfr. Part No.:
- G652ABJP4JA000N
- Manufacturer:
- EMERSON – AVENTICS
- COO (Country of Origin):
- PL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
651/652 Series Filter
A pneumatic filter fitted with a semi-automatic drain from ASCOs 651/652 series. The units have a 25 μm, sintered polyethylene element with a centrifugal separator for removal of particulate and water contamination from the air line. They are fitted with a polycarbonate bowl with bowl guard and sight gauge to meet industry requirements. The 651/652 series are a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.
Features and Benefits
Large selection of filtering capabilities to remove particulate and water droplets from compressed or inert gas
Sintered polyethylene elements, with centrifugal separator
Optional extended temperature range of -40 °C to +80 °C
Innovative two position plastic drain with manual and semi-automatic functions
Polycarbonate bowls
Threaded ports allow for individual or modular mounting
Air purity class according to ISO 8573-1 2010
Filters and Lubricators
Specifications
Attribute | Value |
Manufacturer Series | 652 |
Filtration Size | 25µ |
Drain Type | Automatic, Manual, Semi Automatic |
Port Connection | G 1/2 |
Typical Flow Rate | 129.5 SCFM, 3700 L/min |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -20°C |
Port Connection Thread Size | 1/2 in |
Bowl Material | Polycarbonate |
Filter Type | Air Filter |
Proof Pressure | 6.3bar |
For Use With | 652 Series Filter Regulator Lubricator |