Norgren Excelon Plus series 0.01μm G 3/4 0.3bar to 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- RS Stock No.:
- 182-9590
- Mfr. Part No.:
- F84C-6GD-AP0
- Manufacturer:
- Norgren
1 In stock for delivery within 2 working days
Added
Price Each
€154.48
(exc. VAT)
€190.01
(inc. VAT)
Units | Per unit |
1 - 4 | €154.48 |
5 + | €149.84 |
- RS Stock No.:
- 182-9590
- Mfr. Part No.:
- F84C-6GD-AP0
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Filter, Die-Cast Aluminium Housing, -10°C to +60°C Operating Temperature - Excelon Plus Series - F84C-6GD-AP0
Say goodbye to contaminants in your machinery using this pneumatic filter from IMI Norgren. It traps dirt and moisture particles, allowing only clean air to pass through. With a filtration size of 0.01μm, this unit will catch even the tiniest contaminants to ensure clean and clear airflow in your system. A built-in bowl is on hand to catch any condensate from the filtration process. Thanks to the automatic drain function, it'll quickly release the condensate to save you the hassle of having to remove it manually.
Features & Benefits
• Maximum flow rate of 1500L/min for compatibility with high-flow systems
• Wide operating temperature range of -10°C to +60°C
• Tough die-cast aluminium body resists corrosion to deliver a long service life
• Double lock on the bowl helps prevent tampering
• Bowl is transparent for convenient monitoring of the condensate level
• Wide operating temperature range of -10°C to +60°C
• Tough die-cast aluminium body resists corrosion to deliver a long service life
• Double lock on the bowl helps prevent tampering
• Bowl is transparent for convenient monitoring of the condensate level
Applications
• Industrial kitchens
• Printing presses
• Food production and packaging
• Marine engineering
• Printing presses
• Food production and packaging
• Marine engineering
What's the bowl of this pneumatic filter made from?
The bowl of this filter is made from strong polycarbonate that resists impacts and abrasions so it can withstand use in demanding conditions.
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 3/4 |
Drain Type | Automatic |
Manufacturer Series | Excelon Plus |
Maximum Flow Rate | 1500L/min |
Typical Flow Rate | 25L/s |
Minimum Operating Pressure | 0.3bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 3/4 in |
Filter Type | Oil Removal Filter |
Bowl Material | Polycarbonate |