Festo Pneumatic Filter, G1/2 Port Connection, Size 6 - MS6-LF-1/2-CRM
Clean up the air in your pneumatic machinery using this pneumatic filter from Festo. With a filtration grade of 5μm, it traps even the tiniest particles, leaving your flow clear. An integrated bowl is on hand to capture any condensate and stop it from clogging up tubes. Robust NBR seals stop leaks, meaning you can rest assured your system will continue functioning well even in demanding conditions.
Features & Benefits
Maximum condensate volume of 38cm³, so it can hold a lot of moisture Ambient operating temperature range between -10°C and +60°C to withstand harsh environments Strong aluminium die-cast housing resists impacts for durability Maximum flow rate of 3,200L/min for use with high-capacity systems
Applications
Medical technology Marine engineering Oil and gas industry
How do I mount this pneumatic filter?
You mount this filter by fixing the threaded end to your port in a vertical position. For flexibility, you can adjust it by up to +/-5°.
What's the operating pressure of this filter?
This filter has a broad operating pressure range between 0 and 20 bar, so it's safe to use in a wide variety of industrial applications.
Festo Pneumatic Filter, G1/2 Port Connection, Size 6 - MS6-LF-1/2-CRM
Clean up the air in your pneumatic machinery using this pneumatic filter from Festo. With a filtration grade of 5μm, it traps even the tiniest particles, leaving your flow clear. An integrated bowl is on hand to capture any condensate and stop it from clogging up tubes. Robust NBR seals stop leaks, meaning you can rest assured your system will continue functioning well even in demanding conditions.
Features & Benefits
Maximum condensate volume of 38cm³, so it can hold a lot of moisture Ambient operating temperature range between -10°C and +60°C to withstand harsh environments Strong aluminium die-cast housing resists impacts for durability Maximum flow rate of 3,200L/min for use with high-capacity systems
Applications
Medical technology Marine engineering Oil and gas industry
How do I mount this pneumatic filter?
You mount this filter by fixing the threaded end to your port in a vertical position. For flexibility, you can adjust it by up to +/-5°.
What's the operating pressure of this filter?
This filter has a broad operating pressure range between 0 and 20 bar, so it's safe to use in a wide variety of industrial applications.