- RS Stock No.:
- 202-3348
- Mfr. Part No.:
- MS4-LFM-1/8-ARM
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€68.22
(exc. VAT)
€83.91
(inc. VAT)
Units | Per unit |
1 + | €68.22 |
- RS Stock No.:
- 202-3348
- Mfr. Part No.:
- MS4-LFM-1/8-ARM
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo micro filter MS4-LFM-1/8-ARM 0.01 μm filter with plastic bowl. It is made from plastic bowl guard, manual condensate drain and direction of flow: from left to right.
Series MS
Size 4
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain manual rotary
Size 4
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain manual rotary
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 1/8 |
Drain Type | Manual |
Manufacturer Series | MS |
Maximum Flow Rate | 360L/min |