- RS Stock No.:
- 202-3349
- Mfr. Part No.:
- MS4-LFX-1/4-R-Z
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€68.22
(exc. VAT)
€83.91
(inc. VAT)
Units | Per unit |
1 + | €68.22 |
- RS Stock No.:
- 202-3349
- Mfr. Part No.:
- MS4-LFX-1/4-R-Z
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo activated carbon filter MS4-LFX-1/4-R-Z has plastic bowl with plastic bowl guard. It has direction of flow: from right to left.
Size 4
Series MS
Assembly position Vertical +/- 5°
Design structure Active carbon filter
Bowl guard Plastic guard
Series MS
Assembly position Vertical +/- 5°
Design structure Active carbon filter
Bowl guard Plastic guard
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | MS |
Maximum Flow Rate | 360L/min |