Festo MS series 1/2 in G 20 bar Pneumatic Filter 900 L/min max with Manual drain

Subtotal (1 unit)*

€124.94

(exc. VAT)

€153.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
  • Plus 1 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.94

*price indicative

RS Stock No.:
202-3398
Mfr. Part No.:
MS6-LFX-1/2-R
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Port Size

1/2 in G

Drain Type

Manual

Series

MS

Maximum Flow Rate

900L/min

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Filter Type

Activated Carbon

Bowl Material

Plastic

Festo Series MS Pneumatic Filter, G 1/2 Port Connection, 20 Bar Maximum Operating Pressure - MS6-LFX-1/2-R, Numeric Part Number: 529679


This pneumatic filter is designed for efficient and reliable compressed air filtration in industrial pneumatic systems. It features an activated carbon filter and is capable of handling both compressed air and inert gases. With a maximum flow rate of 900 L/min, this filter operates effectively within a pressure range of 0 bar to 20 bar, making it suitable for various applications. The product is constructed with a plastic bowl and die-cast aluminium housing, ensuring durability and corrosion resistance.

Features & Benefits


• Activated carbon filter ensures superior air quality

• Capable of handling moderate corrosion stress levels

• Manual drain type for straightforward maintenance

• Ideal for vertical mounting with slight positional flexibility

• Operating temperature range supports diverse working environments

Applications


• Suitable for use in food processing environments

• Facilitates reliable function in robotics and automation systems

• Enhances performance in pneumatic tools and machinery

What is the maximum operating temperature for this filter?


The pneumatic filter can operate effectively at temperatures up to +60°C, providing flexibility for different environments.

How does the manual drain feature benefit maintenance?


The manual drain feature simplifies the removal of condensate, ensuring optimal performance and reducing the risk of blockage or contamination.

What types of compressed air standards does this filter meet?


It adheres to ISO 8573-1:2010 air quality class specifications, ensuring the delivery of high-quality compressed air to your applications.

What precautions should be considered when mounting?


It is advised to maintain a vertical mounting position with a tolerance of +/- 5° for optimal operating performance and maintenance access.

How does this filter contribute to overall equipment efficiency?


By effectively removing contaminants and maintaining air quality, it prolongs the lifespan of downstream pneumatic components, thereby enhancing system efficiency.

Related links