- RS Stock No.:
- 203-0640
- Mfr. Part No.:
- LF-1/8-D-MINI-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Price Each
€102.58
(exc. VAT)
€126.17
(inc. VAT)
Units | Per unit |
1 + | €102.58 |
- RS Stock No.:
- 203-0640
- Mfr. Part No.:
- LF-1/8-D-MINI-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has mini size with metal bowl guard which drain fully automatically. It assembled in vertical +/- 5° position with standard nominal flow rate 1,000 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/8 |
Drain Type | Automatic |
Manufacturer Series | D |
Maximum Flow Rate | 1000L/min |