Norgren Excelon Plus series 40μm G 1/2 Pneumatic Filter with Manual drain
- RS Stock No.:
- 212-9110
- Mfr. Part No.:
- B84G-4GK-QD3-RME
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)**
€326.76
(exc. VAT)
€401.91
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €326.76 |
5 + | €313.70 |
**price indicative
- RS Stock No.:
- 212-9110
- Mfr. Part No.:
- B84G-4GK-QD3-RME
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norgren | |
Filtration Size | 40µm | |
Port Connection | G 1/2 | |
Drain Type | Manual | |
Manufacturer Series | Excelon Plus | |
Select all | ||
---|---|---|
Manufacturer Norgren | ||
Filtration Size 40µm | ||
Port Connection G 1/2 | ||
Drain Type Manual | ||
Manufacturer Series Excelon Plus | ||
Related links
- Norgren Excelon Plus series 40μm G 3/4 Pneumatic Filter with Manual drain
- Norgren Excelon Plus series 40μm G 1/2 Pneumatic Filter with...
- Norgren Excelon Plus series 40μm G 3/8 Pneumatic Filter with...
- Norgren Excelon Plus series 40μm G 1/2 Pneumatic Filter with Manual drain
- Norgren Excelon Plus series 40μm G 3/8 Pneumatic Filter with Manual drain
- Norgren Excelon Plus Filter Regulator G 1/2 10 bar
- Norgren Excelon Plus series 40μm G 1/4 Pneumatic Filter with Manual drain
- Norgren Excelon Plus Filter Regulator G 1/2 10 bar