- RS Stock No.:
- 267-9210
- Mfr. Part No.:
- F74G-4GN-AP3
- Manufacturer:
- Norgren
35 In stock for delivery within 2 working days
Added
Price Each
€180.61
(exc. VAT)
€222.15
(inc. VAT)
Units | Per unit |
1 - 4 | €180.61 |
5 - 9 | €175.01 |
10 + | €169.41 |
- RS Stock No.:
- 267-9210
- Mfr. Part No.:
- F74G-4GN-AP3
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
IMI Norgren Pneumatic Filter, 1/8BSP Automatic Drain Connection, 0.81kg Weight - Excelon Series - F74G-4GN-AP3
Use this filter from IMI Norgren to keep contaminants out of your pneumatic network and ensure a seamless flow of compressed air. With a filtration size of 40μm, the unit effectively traps small dust and moisture particles, ensuring only air passes through and improving equipment performance. It has an aluminium body to withstand potentially damaging impact or corrosion. This filter also features an automatic drain to get rid of accumulated condensate at a set pressure, reducing the need for manual supervision.
Features & Benefits
Maximum operating pressure of 10 bar for use in heavy-duty applications
G1/2 port connection eliminates the need for complex installation tools
Broad operating temperature range of -34°C to +50°C for use in challenging conditions
Transparent bowl to hold filtered condensate and particles
Neoprene and nitrile elastomers to prevent leakages and help it perform at its best
G1/2 port connection eliminates the need for complex installation tools
Broad operating temperature range of -34°C to +50°C for use in challenging conditions
Transparent bowl to hold filtered condensate and particles
Neoprene and nitrile elastomers to prevent leakages and help it perform at its best
Applications
Food processing plants
Robotics and automation
Robotics and automation
How do I monitor the condensate level on this filter?
The filter's condensate bowl is transparent so you can monitor the level at a glance and manually drain it if necessary.
Standards
ISO 8573-1, Class 5 & Class 3
Filters
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/2 |
Drain Type | Automatic |
Manufacturer Series | F74G |
Typical Flow Rate | 83L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 1/2 in |
Filter Type | General Purpose Filter |
Bowl Material | Polycarbonate |
- RS Stock No.:
- 267-9210
- Mfr. Part No.:
- F74G-4GN-AP3
- Manufacturer:
- Norgren