- RS Stock No.:
- 206-942
- Mfr. Part No.:
- 0164 18 17
- Manufacturer:
- Legris
2 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 10
€79.49
(exc. VAT)
€97.77
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €79.49 | €7.949 |
5 - 9 | €76.24 | €7.624 |
10 - 24 | €74.65 | €7.465 |
25 + | €72.98 | €7.298 |
*price indicative |
- RS Stock No.:
- 206-942
- Mfr. Part No.:
- 0164 18 17
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legris NPT 3/8 Male to G 3/8 Female Straight Threaded Adapter
The Legris 0164 18 17 is a straight threaded adapter made of high-quality brass material. It is used to connect pipes or tubes with different thread sizes in fluid handling systems.
This adapter has a male NPT 3/8 thread on one end and a female G 3/8 thread on the other, enabling it to join two components with different threading sizes. It has a compact design, making it easy to install in confined spaces, and is resistant to corrosion and mechanical wear, ensuring a long service life.
Key features and Benefits
- Robust and reliable
- Compact and lightweight
- All brass construction
- Wide temperature range -40 to 150˚C
Typical Applications
The Legris 0164 18 17 adapter is a versatile fitting that can be used in a wide range of industrial and process automation applications it is typically used for
- Air Lines
- Water Lines
- Cooling lines
Specifications
Attribute | Value |
---|---|
Connector A | NPT 3/8 Male |
Connector B | G 3/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Body Material | Brass |
Maximum Operating Pressure | 250 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 206-942
- Mfr. Part No.:
- 0164 18 17
- Manufacturer:
- Legris