Norgren 22 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female, Threaded-to-Tube Connection Style
- RS Stock No.:
- 226-735
- Mfr. Part No.:
- 220290400
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€130.66
(exc. VAT)
€160.71
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €130.66 | €26.132 |
5 - 9 | €126.60 | €25.32 |
10 + | €122.57 | €24.514 |
*price indicative |
- RS Stock No.:
- 226-735
- Mfr. Part No.:
- 220290400
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bulkhead Connector
Tube to tube threaded connector
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Female |
Manufacturer Series | 22 |
Thread Material | Brass |
Body Material | Brass |
- RS Stock No.:
- 226-735
- Mfr. Part No.:
- 220290400
- Manufacturer:
- Norgren