Norgren Enots 34 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 3/16 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 226-864
- Mfr. Part No.:
- 221450318
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 17-09-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€98.18
(exc. VAT)
€120.76
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €98.18 | €19.636 |
*price indicative |
- RS Stock No.:
- 226-864
- Mfr. Part No.:
- 221450318
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Male Elbow Adaptor
Tube to male BSP thread
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 3/16 in |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | Enots 34 |
Thread Material | Brass |
Body Material | Brass |
Angle | 90° |
Swivel Connection | No |
- RS Stock No.:
- 226-864
- Mfr. Part No.:
- 221450318
- Manufacturer:
- Norgren