Parker 82 Series Straight Threaded Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 754-397
- Mfr. Part No.:
- 39282-6-6
- Manufacturer:
- Parker
108 In stock for delivery within 2 working days
Added
Price Each
€8.35
(exc. VAT)
€10.27
(inc. VAT)
Units | Per unit |
1 - 4 | €8.35 |
5 - 9 | €8.03 |
10 + | €7.68 |
- RS Stock No.:
- 754-397
- Mfr. Part No.:
- 39282-6-6
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
BSP Swivel Female (ball nose)
Pushlok® Rubber Hose and Fittings
A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,
Note
Recommended for vacuum, but not for hydraulic or other applications where extreme pulsations are encountered.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Female |
Manufacturer Series | 82 |
Thread Material | Zinc Plated Steel |
Mounting Type | Inline |
Finish | Zinc Dichromate Plated |
Body Material | Zinc Plated Steel |