Norgren ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 835-446
- Mfr. Part No.:
- 181250818
- Manufacturer:
- Norgren
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€35.98
(exc. VAT)
€44.26
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €35.98 | €7.196 |
5 - 9 | €34.87 | €6.974 |
10 + | €33.74 | €6.748 |
*price indicative |
- RS Stock No.:
- 835-446
- Mfr. Part No.:
- 181250818
- Manufacturer:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren ENOTS Series Straight Male Adaptor with Taper Thread
Keep your pneumatic system airtight and running efficiently and safely with the ENOTS Straight Male Adaptor from IMI Norgren. These compression fittings are designed to be highly rugged and durable with a sturdy brass body. They can easily handle harsh pressure and temperature conditions, so you can depend on them for the most demanding installations. You can also use these fittings with both metallic and nylon tubing to suit your needs. The threaded-to-tube connection style provides a secure and leak-free seal between the fitting and tube, making these pneumatic fittings a dependable choice.
Features and Benefits:
Ideally suited for most general industrial applications
Includes a nut and olive
Tough brass body resists abrasions, corrosion, and wear for high durability
Comes with a banjo bolt with bright nickel plated finish
Quick and easy to install
Includes a nut and olive
Tough brass body resists abrasions, corrosion, and wear for high durability
Comes with a banjo bolt with bright nickel plated finish
Quick and easy to install
How do I fit this compression fitting?
These fittings can be easily installed by placing the tubing nut and sleeve on the tube, and then pushing the tube into the fitting until it bottoms on the tube stop. Then you simply screw the tubing nut down finger tight, and tighten a further 1 – 1 3/4 full turns.
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Body Material | Brass |
Mounting Type | Inline |
- RS Stock No.:
- 835-446
- Mfr. Part No.:
- 181250818
- Manufacturer:
- Norgren
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE