Festo QSY Series Y Tube-to-Tube Adaptor, Push In 16 mm to Push In 12 mm, Tube-to-Tube Connection Style, 190708
- RS Stock No.:
- 121-5527
- Mfr. Part No.:
- QSY-16-12
- Manufacturer:
- Festo
14 Within 2 working day(s) (EU stock)
32 Within 2 working day(s) (EU stock)
Added
Price Each
€11.51
(exc. VAT)
€14.16
(inc. VAT)
Units | Per unit |
1 - 4 | €11.51 |
5 - 9 | €11.03 |
10 + | €10.61 |
- RS Stock No.:
- 121-5527
- Mfr. Part No.:
- QSY-16-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSY |
Connector C | Push In 12 mm |
Model Number p | 190708 |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 14 bar |
Body Material | PBT |
Standards Met | Germanischer Lloyd |
- RS Stock No.:
- 121-5527
- Mfr. Part No.:
- QSY-16-12
- Manufacturer:
- Festo