Festo QS Series Straight Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 186105
- RS Stock No.:
- 121-5617
- Mfr. Part No.:
- QS-G1/2-16
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€11.16
(exc. VAT)
€13.73
(inc. VAT)
Units | Per unit |
1 - 4 | €11.16 |
5 - 9 | €10.69 |
10 + | €10.27 |
- RS Stock No.:
- 121-5617
- Mfr. Part No.:
- QS-G1/2-16
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QS Push-in Fittings, Male Thread with External Hex
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo GQS-1/2-16 Push-in Pneumatic Fitting
The QS-G1/2-16 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features & Benefits
• QS Series
• Male thread G 1/2
• Tubing size O.D 16 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connection style
• Strong and durable brass with nickel plated housing material
• Any mounting position
• Male thread G 1/2
• Tubing size O.D 16 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connection style
• Strong and durable brass with nickel plated housing material
• Any mounting position
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | QS |
Model Number p | 186105 |
Thread Material | Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Standards Met | RoHS Compliant |
- RS Stock No.:
- 121-5617
- Mfr. Part No.:
- QS-G1/2-16
- Manufacturer:
- Festo