Festo QS Series Elbow Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 153054
- RS Stock No.:
- 121-5620
- Mfr. Part No.:
- QSL-1/2-12
- Manufacturer:
- Festo
18 Within 2 working day(s) (EU stock)
9 Within 2 working day(s) (EU stock)
Added
Price Each
€9.06
(exc. VAT)
€11.14
(inc. VAT)
Units | Per unit |
1 - 4 | €9.06 |
5 - 9 | €8.68 |
10 + | €8.33 |
- RS Stock No.:
- 121-5620
- Mfr. Part No.:
- QSL-1/2-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-1/2-12 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 61g
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | QS |
Model Number p | 153054 |
Thread Material | Nickel Plated Brass |
Swivel Connection | Yes |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Chemical Resistant | No |
Angle | 90° |
Maximum Operating Pressure | 14 bar |
- RS Stock No.:
- 121-5620
- Mfr. Part No.:
- QSL-1/2-12
- Manufacturer:
- Festo