Festo QSS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 153157
- RS Stock No.:
- 121-5953
- Mfr. Part No.:
- QSS-4
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€46.70
(exc. VAT)
€57.44
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €46.70 | €4.67 |
5 - 9 | €44.83 | €4.483 |
10 + | €42.96 | €4.296 |
*price indicative |
- RS Stock No.:
- 121-5953
- Mfr. Part No.:
- QSS-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSS Straight Push-in Bulkhead Connector
The Quick Star QSS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Bulkhead Connectors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSS |
Model Number p | 153157 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Finish | Nickel Plated |
- RS Stock No.:
- 121-5953
- Mfr. Part No.:
- QSS-4
- Manufacturer:
- Festo