Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style,
- RS Stock No.:
- 121-5967
- Mfr. Part No.:
- QST-10-6
- Manufacturer:
- Festo
4 Within 1 working day(s) (IE stock)
7 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€77.60
(exc. VAT)
€95.45
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €77.60 | €7.76 |
5 - 9 | €74.48 | €7.448 |
10 + | €71.37 | €7.137 |
*price indicative |
- RS Stock No.:
- 121-5967
- Mfr. Part No.:
- QST-10-6
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QST Push-in T Connector
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Approvals
Festo QST-10-6 Push-In T-Shape Pneumatic Fitting
The QST-10-6 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in T-shape fitting type.
Features and Benefits
• QS Series
• T shape fitting
• Tubing size O.D 10 mm port 1 connection
• Tubing size O.D 6 mm port 2 connection
• Push in type ensuring quick and simple installation
• Tube to tube style connection
• High performing and durable thermoplastic (PBT)
• Any mounting position
• T shape fitting
• Tubing size O.D 10 mm port 1 connection
• Tubing size O.D 6 mm port 2 connection
• Push in type ensuring quick and simple installation
• Tube to tube style connection
• High performing and durable thermoplastic (PBT)
• Any mounting position
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST |
Model Number p | 130614 |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 121-5967
- Mfr. Part No.:
- QST-10-6
- Manufacturer:
- Festo