Festo QSY Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130628
- RS Stock No.:
- 121-5989
- Mfr. Part No.:
- QSY-4H
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price 1 Bag of 10
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €69.00 | €6.90 |
5 - 9 | €66.24 | €6.624 |
10 + | €63.47 | €6.347 |
*price indicative |
- RS Stock No.:
- 121-5989
- Mfr. Part No.:
- QSY-4H
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSY |
Connector C | Push In 4 mm |
Model Number p | 130628 |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 14 bar |
- RS Stock No.:
- 121-5989
- Mfr. Part No.:
- QSY-4H
- Manufacturer:
- Festo