Festo QSL Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153345
- RS Stock No.:
- 121-6016
- Mfr. Part No.:
- QSML-6
- Manufacturer:
- Festo
2 Within 1 working day(s) (IE stock)
42 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€35.90
(exc. VAT)
€44.16
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €35.90 | €3.59 |
5 - 9 | €34.47 | €3.447 |
10 + | €33.04 | €3.304 |
*price indicative |
- RS Stock No.:
- 121-6016
- Mfr. Part No.:
- QSML-6
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Pneumatic Fitting, Tube-to-Tube Elbow Adaptor, 14 Bar Maximum Operating Pressure - QSML-6
Make a quick in-line pneumatic air-pipe connection with this elbow adaptor from Festo. Its right-angled shape makes it easy for you to change the direction of a hose run without needing to bend your tubing. With push-in connectors on each end, you can rely on this component to make a convenient, tool-free join. Internal retaining claws ensure your air pipes are firmly joined and able to withstand high pressures of up to 14 bar. Disconnecting the adaptor is easy, thanks to handy release rings that help you to remove tubing without causing any damage.
• Wide operating temperature range of -10°C to +80°C, so it's suitable to use in demanding environments
• Nickel-plated brass thread resists corrosion for compatibility with moist conditions
• Robust PBT body withstands heat and weathering for longevity
• Safely absorbs pressure surges and vibration for a reliable pneumatic circuit
• Nickel-plated brass thread resists corrosion for compatibility with moist conditions
• Robust PBT body withstands heat and weathering for longevity
• Safely absorbs pressure surges and vibration for a reliable pneumatic circuit
Applications
• Automated assembly lines
• Power generation plants
• Cold storage facilities
• Food and beverage industry
• Power generation plants
• Cold storage facilities
• Food and beverage industry
What's the weight of this elbow adaptor?
This miniature pneumatic fitting weighs just 4g, so you can be sure it won't put strain on your air pipes.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Inlet Port | Push In 6 mm |
Model Number p | 153345 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Angle | 90° |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Swivel Connection | No |
Standards Met | ISO8573-1:2010, RoHS Compliant |
- RS Stock No.:
- 121-6016
- Mfr. Part No.:
- QSML-6
- Manufacturer:
- Festo