Festo QS Series Straight Threaded Adaptor, M5 Male to Push In 2 mm, Threaded-to-Tube Connection Style, 133028
- RS Stock No.:
- 121-6034
- Mfr. Part No.:
- QSM-M5-2
- Manufacturer:
- Festo
8 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€30.60
(exc. VAT)
€37.64
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €30.60 | €3.06 |
5 - 9 | €29.36 | €2.936 |
10 + | €28.15 | €2.815 |
*price indicative |
- RS Stock No.:
- 121-6034
- Mfr. Part No.:
- QSM-M5-2
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
- Mini size push-in fitting, ideal for confined spaces
- Maximum flexibility for each pneumatic fitting
- Effortless, quick and simple push-in installation
- Threaded to tube (hose) connection style for use in pneumatic applications
- Wide operating temperature range of -10 to +80°C
- Air pressure ranges of up to 14 bar
- Available with a variety of different thread and diameter connector sizes
- Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-M5-2
- Corrosion resistance classification of 1 to protect against low corrosion stress
- Nominal tightening torque of 1.33Nm
- M5 male pneumatic connection
- The mini fitting is lightweight at 2.2g
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 2 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | QS |
Model Number p | 133028 |
Thread Material | Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Chemical Resistant | No |
Body Material | Brass |
Maximum Operating Pressure | 14 bar |
- RS Stock No.:
- 121-6034
- Mfr. Part No.:
- QSM-M5-2
- Manufacturer:
- Festo