Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style,
- RS Stock No.:
- 121-6049
- Mfr. Part No.:
- QSMT-6-4
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
1 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€46.10
(exc. VAT)
€56.70
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €46.10 | €4.61 |
5 - 9 | €44.25 | €4.425 |
10 + | €42.41 | €4.241 |
*price indicative |
- RS Stock No.:
- 121-6049
- Mfr. Part No.:
- QSMT-6-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Tee Tube-to-Tube Adaptor, 14 Bar - QSMT Series - QSMT-6-4
Make quick and easy changes to your pneumatic system with this tee tube-to-tube adaptor from Festo. It has three push-in connectors so you can connect and disconnect tubing without the need for specialist tools. One 4 mm connector is at a right angle to the two 6 mm connectors. The unit is made from polybutylene terephthalate (PBT) thermoplastic, so it's robust and long-lasting. You can safely use it in a range of tough industrial situations, as it can handle pressures up to 14 bar and temperatures ranging from -10°C up to +80°C.
• Suitable for use with compressed air systems
• Nitrile rubber (NBR) seal protect to against leakage
• High-alloy steel tube retaining claw that won't corrode in moist environments
• Material release ring is made from tough POM (polyoxyethylene)
• Weighs just 4 g, so gravitational stress on the system is minimised
• Nitrile rubber (NBR) seal protect to against leakage
• High-alloy steel tube retaining claw that won't corrode in moist environments
• Material release ring is made from tough POM (polyoxyethylene)
• Weighs just 4 g, so gravitational stress on the system is minimised
Application Information
• Food and beverage industries
• Medical equipment
• Automotive workshops
• Printing works
• Medical equipment
• Automotive workshops
• Printing works
Are the connectors sold as a set?
Festo tee tube-to-tube adaptors come in handy packs of 10.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSMT |
Model Number p | 153369 |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Minimum Operating Temperature | -10°C |
Standards Met | ISO8573-1:2010 |
- RS Stock No.:
- 121-6049
- Mfr. Part No.:
- QSMT-6-4
- Manufacturer:
- Festo