Festo QSL Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style, 153064
- RS Stock No.:
- 121-6103
- Mfr. Part No.:
- QSL-12H-10
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€70.80
(exc. VAT)
€87.08
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €70.80 | €7.08 |
5 - 9 | €67.96 | €6.796 |
10 + | €65.12 | €6.512 |
*price indicative |
- RS Stock No.:
- 121-6103
- Mfr. Part No.:
- QSL-12H-10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSL Tube to Tube Elbow Push in Fittings
The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-12H-10 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. High alloy steel, non-corrosive retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Pneumatic connection, port 1 – Push-in sleeve QS-12
- Pneumatic connection, port 2 – for tubing with 10 mm outside diameter
- Material release ring – Polyoxymethylene (POM)
- Material of tubing seal – Nitrile rubber (NBR)
- Conforms to RoHS
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Model Number p | 153064 |
Thread Material | Nickel Plated Brass |
Chemical Resistant | No |
Mounting Type | Inline |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Swivel Connection | No |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
- RS Stock No.:
- 121-6103
- Mfr. Part No.:
- QSL-12H-10
- Manufacturer:
- Festo