Festo QS Series Elbow Threaded Adaptor, G 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style, 153275
- RS Stock No.:
- 121-6121
- Mfr. Part No.:
- QSLF-1/4-6-B
- Manufacturer:
- Festo
6 Within 2 working day(s) (EU stock)
9 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€52.70
(exc. VAT)
€64.82
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €52.70 | €5.27 |
5 - 9 | €50.60 | €5.06 |
10 + | €48.51 | €4.851 |
*price indicative |
- RS Stock No.:
- 121-6121
- Mfr. Part No.:
- QSLF-1/4-6-B
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Festo Elbow Threaded Adaptor, G 1/4 Female to Push-In 6 mm - QS Series - QSLF-1/4-6-B
Want to make a quick and easy connection in your pneumatic system? This elbow adaptor from Festo will do the job with minimum effort. It has a G 1/4 female threaded connector on one end and a 6 mm push-in connector on the other, so you can easily build and disconnect tubing. The L-shaped component can be rotated in any direction, giving you flexibility and saving space. It's made from tough and durable thermoplastic and can handle pressures up to 14 bar and temperatures from -10 °C to +80°C, so it's suitable for use in a wide range of industrial environments.
• Nickel-plated brass thread resists corrosion
• PBT (polybutylene terephthalate) body is strong and lightweight
• Push-in connector allows quick and easy changes to the system
• PBT (polybutylene terephthalate) body is strong and lightweight
• Push-in connector allows quick and easy changes to the system
Application Information
• Conveyors and assembly lines
• Construction equipment
• Industrial machinery
• Construction equipment
• Industrial machinery
Can this adaptor be used in food production systems?
This adaptor is not certified as food grade so should not be used where it will come into contact with food.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | QS |
Model Number p | 153275 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Inline |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Standards Met | ISO8573-1:2010 |
- RS Stock No.:
- 121-6121
- Mfr. Part No.:
- QSLF-1/4-6-B
- Manufacturer:
- Festo