Festo QS Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 186122
- RS Stock No.:
- 121-6128
- Mfr. Part No.:
- QSL-G1/4-10
- Manufacturer:
- Festo
1 Within 1 working day(s) (IE stock)
8 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€56.40
(exc. VAT)
€69.37
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €56.40 | €5.64 |
5 - 9 | €54.13 | €5.413 |
10 + | €51.89 | €5.189 |
*price indicative |
- RS Stock No.:
- 121-6128
- Mfr. Part No.:
- QSL-G1/4-10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
FESTO Push-in L Fitting - QSL-G1/4-10
QSL-G1/4-10 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features & Benefits
• Reliably connected
• Nickel plater, therefore highly resistant to corrosion
• The fitting can be aligned after assembly
• Assembly position - any
• Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
• Product weight – 26g
• Standard size fitting
• Push/pull principle for the design structure
• Male thread G1/4
• Lubricated operation is possible
• Nickel plater, therefore highly resistant to corrosion
• The fitting can be aligned after assembly
• Assembly position - any
• Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
• Product weight – 26g
• Standard size fitting
• Push/pull principle for the design structure
• Male thread G1/4
• Lubricated operation is possible
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QS |
Model Number p | 186122 |
Thread Material | Nickel Plated Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Mounting Type | Inline |
Angle | 90° |
Standards Met | RoHS Compliant |
- RS Stock No.:
- 121-6128
- Mfr. Part No.:
- QSL-G1/4-10
- Manufacturer:
- Festo